-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-EB167A-04-M-180-ND
|
DigiKey | EURO BLOCK, 4 POSITION Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
6233 In Stock |
|
$1.7993 / $4.1700 | Buy Now |
DISTI #
737-EB167A-04-M-180
|
Mouser Electronics | Pluggable Terminal Blocks EURO BLOCK, 4 POSITION RoHS: Compliant | 192 |
|
$1.8700 / $4.2600 | Buy Now |
DISTI #
74895962
|
RS | Terminal block, spring clamp, 7.50 mm pitch, 4 position | Adam Tech EB167A-04-M-180 RoHS: Not Compliant Min Qty: 192 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3000 | RFQ |
|
Future Electronics | 4 Position Euro Style Terminal Block RoHS: Compliant pbFree: Yes Min Qty: 96 Package Multiple: 96 Lead time: 18 Weeks Container: Box | 192Box |
|
$2.1100 / $2.2600 | Buy Now |
DISTI #
ADTEB167A-04-M-180
|
Heilind Electronics | Americas - 936 in Stock |
|
$2.2253 / $2.5913 | Buy Now | |
|
Onlinecomponents.com | Euro Block, 4 Position - Box RoHS: Compliant | 0 |
|
$1.5600 / $2.2700 | Buy Now |
DISTI #
EB167A-04-M-180
|
TME | PCB terminal block, straight, 7.5mm, ways: 4, on PCBs, 24AWG÷8AWG Min Qty: 1 | 168 |
|
$1.8800 / $2.9600 | Buy Now |
DISTI #
ADTEB167A-04-M-180
|
Interstate Connecting Components | 312 |
|
$2.2253 / $2.5913 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy