Part Details for EB167A-04-H by Adam Technologies Inc
Overview of EB167A-04-H by Adam Technologies Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EB167A-04-H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-EB167A-04-H-ND
|
DigiKey | EURO BLOCK, 4 POSITION Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
54 In Stock |
|
$3.1509 / $4.6300 | Buy Now |
DISTI #
737-EB167A-04-H
|
Mouser Electronics | Pluggable Terminal Blocks EURO BLOCK, 4 POSITION RoHS: Compliant | 0 |
|
$3.0500 / $4.6300 | Order Now |
DISTI #
74895978
|
RS | Terminal block, spring clamp, 10.00 mm pitch, 4 position | Adam Tech EB167A-04-H RoHS: Not Compliant Min Qty: 84 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$4.0400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 84 Package Multiple: 42 Lead time: 18 Weeks Container: Box | 0Box |
|
$3.5900 | Buy Now |
|
Onlinecomponents.com | Euro Block, 4 Position - Box RoHS: Compliant |
42 In Stock |
|
$2.6800 / $3.9900 | Buy Now |
DISTI #
65020708
|
Verical | Conn Terminal Block 4 POS 2.5mm/10mm Solder RA Thru-Hole 66A Box Min Qty: 42 Package Multiple: 42 | Americas - 42 |
|
$5.2848 | Buy Now |
DISTI #
EB167A-04-H
|
TME | PCB terminal block, angled 90°, 10mm, ways: 4, on PCBs, 18AWG÷4AWG Min Qty: 1 | 126 |
|
$2.8800 / $4.5300 | Buy Now |
DISTI #
CONN10294
|
Rutronik | 04P TERMINAL BLOCK 2,5MM RoHS: Compliant Min Qty: 42 Package Multiple: 42 Container: Box |
Stock DE - 2016 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$2.9900 / $3.5000 | Buy Now |
|
Master Electronics | Euro Block, 4 Position - Box RoHS: Compliant |
42 In Stock |
|
$2.6800 / $3.9900 | Buy Now |