Part Details for EB167A-03-H-180 by Adam Technologies Inc
Overview of EB167A-03-H-180 by Adam Technologies Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EB167A-03-H-180
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-EB167A-03-H-180-ND
|
DigiKey | TERM BLK 3POS TOP ENTRY 10MM PCB Min Qty: 1 Lead time: 14 Weeks Container: Box |
695 In Stock |
|
$2.1967 / $4.7900 | Buy Now |
DISTI #
737-EB167A-03-H-180
|
Mouser Electronics | Pluggable Terminal Blocks EURO BLOCK SPRING CLAMP .394 (10.00) Pitch RoHS: Compliant | 0 |
|
$2.1000 / $2.4700 | Order Now |
DISTI #
74896567
|
RS | Terminal block, spring clamp, 10.00 mm pitch, 3 position | Adam Tech EB167A-03-H-180 RoHS: Not Compliant Min Qty: 768 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 768 Package Multiple: 64 Lead time: 18 Weeks Container: Box | 0Box |
|
$2.3400 | Buy Now |
|
Onlinecomponents.com | Euro Block Spring Clamp .394 (10.00) Pitch - Box RoHS: Compliant | 0 |
|
$1.7500 / $2.6000 | Buy Now |
DISTI #
EB167A-03-H-180
|
TME | PCB terminal block, straight, 10mm, ways: 3, on PCBs, 18AWG÷4AWG Min Qty: 1 | 0 |
|
$2.1600 / $3.4000 | RFQ |