Part Details for EB163A-03-C-180 by Adam Technologies Inc
Overview of EB163A-03-C-180 by Adam Technologies Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EB163A-03-C-180
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-EB163A-03-C-180-ND
|
DigiKey | EURO BLOCK, 3 POSITION Min Qty: 1 Lead time: 14 Weeks Container: Box |
1707 In Stock |
|
$0.5716 / $1.6700 | Buy Now |
DISTI #
737-EB163A-03-C-180
|
Mouser Electronics | Pluggable Terminal Blocks EURO BLOCK, 3 POSITION RoHS: Compliant | 400 |
|
$0.5520 / $1.6700 | Buy Now |
DISTI #
74895908
|
RS | Terminal block, 5.00 mm pitch, vertical, 3 position | Adam Tech EB163A-03-C-180 RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 200 Lead time: 18 Weeks Container: Box | 0Box |
|
$0.6220 | Buy Now |
|
Onlinecomponents.com | Euro Block, 3 Position - Box RoHS: Compliant | 0 |
|
$0.4776 / $0.7400 | Buy Now |
DISTI #
EB163A-03-C-180
|
TME | PCB terminal block, straight, 5mm, ways: 3, on PCBs, 24AWG÷12AWG Min Qty: 2 | 278 |
|
$0.5760 / $0.9050 | Buy Now |
Part Details for EB163A-03-C-180
EB163A-03-C-180 CAD Models
EB163A-03-C-180 Part Data Attributes
|
EB163A-03-C-180
Adam Technologies Inc
Buy Now
|
Compare Parts:
EB163A-03-C-180
Adam Technologies Inc
|
Samacsys Manufacturer | Adam Tech |