-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AH6085
|
Newark | Ceramic Resonator, 32Mhz, Smd Rohs Compliant: Yes |Ecliptek EB1620YA10-32.000M TR Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5300 | Buy Now |
DISTI #
2773-EB1620YA10-32.000MCT-ND
|
DigiKey | CRYSTAL 32.0000MHZ 10PF SMD Min Qty: 1 Lead time: 32 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4850 In Stock |
|
$0.4101 / $0.7400 | Buy Now |
DISTI #
V72:2272_22336764
|
Arrow Electronics | Crystal Resonator 32MHz ±30ppm (Tol) ±50ppm (Stability) 10pF FUND 100Ohm Automotive AEC-Q200 4-Pin CSMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks Date Code: 1832 Container: Cut Strips | Americas - 235 |
|
$0.2103 / $0.2246 | Buy Now |
DISTI #
71340651
|
RS | Quartz Crystal Resonator, Auto Grade,2.0 x 1.6,4 Pad,30/50ppm, Temp -40/257F | Ecliptek EB1620YA10-32.000M TR RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3730 / $0.4380 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 32 Weeks Container: Reel | 0Reel |
|
$0.3500 | Buy Now |
DISTI #
30175247
|
Verical | Crystal Resonator 32MHz ±30ppm (Tol) ±50ppm (Stability) 10pF FUND 100Ohm Automotive AEC-Q200 4-Pin CSMD T/R RoHS: Compliant Min Qty: 31 Package Multiple: 1 Date Code: 1832 | Americas - 235 |
|
$0.2103 / $0.2174 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy