Part Details for EB1620JA10-27.120M TR by Ecliptek Corporation
Overview of EB1620JA10-27.120M TR by Ecliptek Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EB1620JA10-27.120M TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AH6077
|
Newark | Ceramic Resonator, 27.12Mhz, Smd Rohs Compliant: Yes |Ecliptek EB1620JA10-27.120M TR Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4910 / $0.7700 | Buy Now |
DISTI #
2773-EB1620JA10-27.120MCT-ND
|
DigiKey | CRYSTAL 27.1200MHZ 10PF SMD Min Qty: 1 Lead time: 32 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2685 In Stock |
|
$0.3757 / $0.7400 | Buy Now |
DISTI #
V72:2272_22336772
|
Arrow Electronics | Crystal Resonator 27.12MHz ±15ppm (Tol) ±30ppm (Stability) 10pF FUND 100Ohm Automotive AEC-Q200 4-Pin CSMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks Date Code: 1832 Container: Cut Strips | Americas - 39 |
|
$0.0215 / $0.0820 | Buy Now |
DISTI #
71340659
|
RS | Quartz Crystal Resonator, Auto Grade,2.0 x 1.6,4 Pad,15/30ppm, Temp -40/185F | Ecliptek EB1620JA10-27.120M TR RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3050 / $0.3590 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 32 Weeks Container: Reel | 0Reel |
|
$0.3100 | Buy Now |
Part Details for EB1620JA10-27.120M TR
EB1620JA10-27.120M TR CAD Models
EB1620JA10-27.120M TR Part Data Attributes
|
EB1620JA10-27.120M TR
Ecliptek Corporation
Buy Now
|
Compare Parts:
EB1620JA10-27.120M TR
Ecliptek Corporation
|
Samacsys Manufacturer | Ecliptek |