Part Details for EB15E2F2H-12.352M TR by Ecliptek Corporation
Overview of EB15E2F2H-12.352M TR by Ecliptek Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EB15E2F2H-12.352M TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70916755
|
RS | Standard Clock Oscillator 12.352MHz SMD 2.5mm x 3.2mm 20ppm -20oC to +70oC | Ecliptek EB15E2F2H-12.352M TR RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8300 / $0.9700 | RFQ |