Part Details for EB15E2E2H-14.31818M TR by Ecliptek Corporation
Results Overview of EB15E2E2H-14.31818M TR by Ecliptek Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EB15E2E2H-14.31818M TR Information
EB15E2E2H-14.31818M TR by Ecliptek Corporation is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for EB15E2E2H-14.31818M TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70916695
|
RS | Standard Clock Oscillator 14.31818MHz SMD 2.5mm x 3.2mm 25ppm -20oC to +70oC | Ecliptek EB15E2E2H-14... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7900 / $0.9200 | RFQ |