Part Details for EB14E2E2H-28.375MTR by Ecliptek Corporation
Overview of EB14E2E2H-28.375MTR by Ecliptek Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EB14E2E2H-28.375MTR
EB14E2E2H-28.375MTR CAD Models
EB14E2E2H-28.375MTR Part Data Attributes
|
EB14E2E2H-28.375MTR
Ecliptek Corporation
Buy Now
Datasheet
|
Compare Parts:
EB14E2E2H-28.375MTR
Ecliptek Corporation
CRYSTAL OSCILLATOR, CLOCK, 28.375 MHz, LVHCMOS OUTPUT, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ECLIPTEK CORP | |
Reach Compliance Code | compliant | |
Additional Feature | TRI-STATE; TAPE AND REEL | |
Fall Time-Max | 10 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 28.375 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | LVHCMOS | |
Output Load | 15 pF | |
Physical Dimension | 2.5mm x 3.2mm x 0.9mm | |
Rise Time-Max | 10 ns | |
Supply Voltage-Max | 3.15 V | |
Supply Voltage-Min | 2.85 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Nickel/Gold (Ni/Au) |
Alternate Parts for EB14E2E2H-28.375MTR
This table gives cross-reference parts and alternative options found for EB14E2E2H-28.375MTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EB14E2E2H-28.375MTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EB14E2J2H-28.375M | CRYSTAL OSCILLATOR, CLOCK, 28.375 MHz, LVHCMOS OUTPUT, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Ecliptek Corporation | EB14E2E2H-28.375MTR vs EB14E2J2H-28.375M |
EB14E2J2H-28.375MTR | CRYSTAL OSCILLATOR, CLOCK, 28.375 MHz, LVHCMOS OUTPUT, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Ecliptek Corporation | EB14E2E2H-28.375MTR vs EB14E2J2H-28.375MTR |