Part Details for EB147A-04-D by Adam Technologies Inc
Overview of EB147A-04-D by Adam Technologies Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for EB147A-04-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-EB147A-04-D-ND
|
DigiKey | EURO BLOCK, 4 POSITION Min Qty: 1 Lead time: 14 Weeks Container: Box |
1525 In Stock |
|
$0.4096 / $1.4300 | Buy Now |
DISTI #
737-EB147A-04-D
|
Mouser Electronics | Pluggable Terminal Blocks EURO BLOCK, 4 POSITION RoHS: Compliant | 400 |
|
$0.3950 / $1.1100 | Buy Now |
DISTI #
74895308
|
RS | Terminal block, EURO BLOCK, 5.08mm pitch, green, 4 position | Adam Tech EB147A-04-D RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4110 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 200 Lead time: 18 Weeks Container: Box | 0Box |
|
$0.4430 | Buy Now |
|
Onlinecomponents.com | Euro Block, 4 Position - Box RoHS: Compliant |
20 In Stock |
|
$0.3583 / $0.5451 | Buy Now |
DISTI #
EB147A-04-D
|
TME | PCB terminal block, angled 90°, 5.08mm, ways: 4, on PCBs, 2.5mm2 Min Qty: 2 | 0 |
|
$0.4100 / $0.6440 | RFQ |
|
Powell Electronics | EURO BLOCK, 4 POSITION Min Qty: 400 | 3300 |
|
$0.3646 / $0.5162 | Buy Now |
|
Master Electronics | Euro Block, 4 Position - Box RoHS: Compliant |
20 In Stock |
|
$0.3583 / $0.5451 | Buy Now |
Part Details for EB147A-04-D
EB147A-04-D CAD Models
EB147A-04-D Part Data Attributes
|
EB147A-04-D
Adam Technologies Inc
Buy Now
|
Compare Parts:
EB147A-04-D
Adam Technologies Inc
|
Samacsys Manufacturer | Adam Tech |