Part Details for EB147A-04-C by Adam Technologies Inc
Overview of EB147A-04-C by Adam Technologies Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EB147A-04-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-EB147A-04-C-ND
|
DigiKey | EURO BLOCK, 4 POSITION Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
417 In Stock |
|
$0.4096 / $1.4300 | Buy Now |
DISTI #
737-EB147A-04-C
|
Mouser Electronics | Pluggable Terminal Blocks EURO BLOCK, 4 POSITION RoHS: Compliant | 0 |
|
$0.4020 / $0.9900 | Order Now |
DISTI #
74895303
|
RS | Terminal block, EURO BLOCK, 5.00mm pitch, green, 4 position | Adam Tech EB147A-04-C RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4110 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 200 Lead time: 18 Weeks Container: Box | 0Box |
|
$0.4430 | Buy Now |
|
Onlinecomponents.com | Euro Block, 4 Position - Box RoHS: Compliant |
131 In Stock |
|
$0.3583 / $0.5286 | Buy Now |
DISTI #
51484369
|
Verical | Conn Terminal Block 4 POS 5mm Solder ST Thru-Hole 16A Box RoHS: Compliant Min Qty: 131 Package Multiple: 131 Date Code: 1942 | Americas - 131 |
|
$0.5366 / $0.6247 | Buy Now |
DISTI #
EB147A-04-C
|
TME | PCB terminal block, angled 90°, 5mm, ways: 4, on PCBs, 2.5mm2, 16A Min Qty: 2 | 160 |
|
$0.4100 / $0.6440 | Buy Now |
|
Powell Electronics | EURO BLOCK, 4 POSITION Min Qty: 400 | 6204 |
|
$0.3646 / $0.5162 | Buy Now |
|
Master Electronics | Euro Block, 4 Position - Box RoHS: Compliant |
131 In Stock |
|
$0.3583 / $0.5286 | Buy Now |
Part Details for EB147A-04-C
EB147A-04-C CAD Models
EB147A-04-C Part Data Attributes
|
EB147A-04-C
Adam Technologies Inc
Buy Now
|
Compare Parts:
EB147A-04-C
Adam Technologies Inc
|
Samacsys Manufacturer | Adam Tech |