There are no models available for this part yet.
Overview of EB13E2H2H-8.000MTR by Ecliptek Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 1 cross )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for EB13E2H2H-8.000MTR by Ecliptek Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
V72:2272_19202386
|
Arrow Electronics | Oscillator XO 8MHz ±50ppm 15pF LVCMOS 55% 3.3V 4-Pin CSMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks Date Code: 1816 Container: Cut Strips | Americas - 546 |
|
$0.3429 / $0.6431 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant |
1000 In Stock |
|
$0.6030 / $0.7590 | Buy Now | ||
DISTI #
70804612
|
Verical | Oscillator XO 8MHz ±50ppm 15pF LVCMOS 55% 3.3V 4-Pin CSMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2033 | Americas - 1000 |
|
$0.8073 / $0.9867 | Buy Now | |
DISTI #
27195101
|
Verical | Oscillator XO 8MHz ±50ppm 15pF LVCMOS 55% 3.3V 4-Pin CSMD T/R RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1816 | Americas - 546 |
|
$0.3429 | Buy Now | |
Master Electronics | RoHS: Compliant |
1000 In Stock |
|
$0.6030 / $0.7590 | Buy Now |
CAD Models for EB13E2H2H-8.000MTR by Ecliptek Corporation
Part Data Attributes for EB13E2H2H-8.000MTR by Ecliptek Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ECLIPTEK CORP
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
TAPE AND REEL; TRI-STATE ENABLE/DISABLE FUNCTION
|
Fall Time-Max
|
5 ns
|
Frequency Adjustment-Mechanical
|
NO
|
Frequency Stability
|
50%
|
JESD-609 Code
|
e4
|
Manufacturer Series
|
EB13E2
|
Mounting Feature
|
SURFACE MOUNT
|
Operating Frequency-Nom
|
8 MHz
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Oscillator Type
|
LVHCMOS
|
Output Load
|
15 pF
|
Physical Dimension
|
3.2mm x 2.5mm x 0.9mm
|
Rise Time-Max
|
5 ns
|
Supply Voltage-Max
|
3.465 V
|
Supply Voltage-Min
|
3.135 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Symmetry-Max
|
52.5/47.5 %
|
Terminal Finish
|
Nickel/Gold (Ni/Au)
|
Alternate Parts for EB13E2H2H-8.000MTR
This table gives cross-reference parts and alternative options found for EB13E2H2H-8.000MTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EB13E2H2H-8.000MTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EB13E2H2H-8.000M | CMOS, Quartz Crystal Clock Oscillators XO (SPXO) LVCMOS (CMOS) 3.3Vdc 4 Pad 2.5mm x 3.2mm Ceramic Surface Mount (SMD) Quartz Crystal Clock Oscillators XO (SPXO) LVCMOS (CMOS) 3.3Vdc 4 Pad 2.5mm x 3.2mm Ceramic Surface Mount (SMD) | Ecliptek Corporation | EB13E2H2H-8.000MTR vs EB13E2H2H-8.000M |
Related Parts for EB13E2H2H-8.000MTR
-
531AB156M250DGXO
-
C3216X5R1E476M160ACFixed Capacitors
-
387Headers and Edge Type Connectors
-
TPS62402DRCSwitching Regulator or Controllers
-
S1GFixed Resistors
-
OPA2320AIDRGOperational Amplifiers
-
R5F562N8BDFBMicrocontrollers
-
TPS7A6650QDGNRQ1Linear Regulator ICs
-
FDS4480Power Field-Effect Transistors