Part Details for EB13E2H2H-32.000MTR by Abracon Corporation
Overview of EB13E2H2H-32.000MTR by Abracon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EB13E2H2H-32.000MTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
815-B132H2H32000MTR
|
Mouser Electronics | Standard Clock Oscillators Standard Clock Oscillator 32.000MHz SMD 2.5mm x 3.2mm 50ppm -40 C to +85 C RoHS: Compliant | 0 |
|
$0.6270 / $1.2100 | Order Now |