Part Details for EB13E2E2H-50.000M TR by Ecliptek Corporation
Overview of EB13E2E2H-50.000M TR by Ecliptek Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC7000MPMSE#TRPBF | Analog Devices | Fast 150V Protected Hi Side NM | |
LTC7000MPMSE-1#PBF | Analog Devices | Fast 150V Protected Hi Side NM | |
LTC7000MPMSE-1#TRPBF | Analog Devices | Fast 150V Protected Hi Side NM |
Price & Stock for EB13E2E2H-50.000M TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AH6058
|
Newark | Osc, 50Mhz, Lvcmos, Smd, 3.2Mm X 2.5Mm Rohs Compliant: Yes |Ecliptek EB13E2E2H-50.000M TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.8950 / $1.1900 | Buy Now |
DISTI #
2773-EB13E2E2H-50.000MCT-ND
|
DigiKey | OSC XO 50MHZ 3.3V CMOS SMD Min Qty: 1 Lead time: 36 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1682 In Stock |
|
$0.6250 / $1.3000 | Buy Now |
DISTI #
70916398
|
RS | Standard Clock Oscillator 50.000MHz SMD 2.5mm x 3.2mm 25ppm -20oC to +70oC | Ecliptek EB13E2E2H-50.000M TR RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8700 / $1.0200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 36 Weeks Container: Reel | 0Reel |
|
$0.6250 | Buy Now |
Part Details for EB13E2E2H-50.000M TR
EB13E2E2H-50.000M TR CAD Models
EB13E2E2H-50.000M TR Part Data Attributes
|
EB13E2E2H-50.000M TR
Ecliptek Corporation
Buy Now
Datasheet
|
Compare Parts:
EB13E2E2H-50.000M TR
Ecliptek Corporation
CMOS, Quartz Crystal Clock Oscillators XO (SPXO) LVCMOS (CMOS) 3.3Vdc 4 Pad 2.5mm x 3.2mm Ceramic Surface Mount (SMD) Quartz Crystal Clock Oscillators XO (SPXO) LVCMOS (CMOS) 3.3Vdc 4 Pad 2.5mm x 3.2mm Ceramic Surface Mount (SMD)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | SMD 2.5mm x 3.2mm | |
Pin Count | 4 | |
Manufacturer Package Code | SMD 2.5mm x 3.2mm | |
Reach Compliance Code | 163 | |
Samacsys Manufacturer | Ecliptek | |
Technology | CMOS |