Part Details for EB1216YA10-27.120M TR by Abracon Corporation
Results Overview of EB1216YA10-27.120M TR by Abracon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EB1216YA10-27.120M TR Information
EB1216YA10-27.120M TR by Abracon Corporation is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FCT1-120M22SLB | Coilcraft Inc | SMPS Transformer, 25W, ROHS COMPLIANT | |
FCT1-120M22SLD | Coilcraft Inc | SMPS Transformer, 25W, ROHS COMPLIANT | |
FCT1-120M2SLD | Coilcraft Inc | SMPS Transformer, 15W, ROHS COMPLIANT |
Price & Stock for EB1216YA10-27.120M TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EB1216YA10-27.120M TR
|
Avnet Americas | Resonator, 27.12 MHz, SMD, 4 Pin, ? 30ppm, EB1216 - Tape and Reel (Alt: EB1216YA10-27.120M TR) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
669-EB1216YA10-27.1T
|
Mouser Electronics | Resonators 27.12MHz 50ppm -40C +125C AEC-Q200 RoHS: Compliant | 0 |
|
$0.5030 | Order Now |