Part Details for EB-2724-020-0 by Block USA Inc.
Overview of EB-2724-020-0 by Block USA Inc.
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for EB-2724-020-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AC3466
|
Newark | Circuit Breaker, 1-Ch, 2A, 24Vdc, Product Range:Easyb Series, Current Rating:2A, No. Of Poles:-, Supply Voltage:24Vdc, Circuit Breaker Mounting:Din Rail, Load Current Max:2A, Trip Time:500Ms Rohs Compliant: Yes |Block EB-2724-020-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$42.2600 | Buy Now |
DISTI #
70904230
|
RS | Circuit Breaker 1 channel 24VDC in 2A 24VDC out 27ms | Block USA EB-2724-020-0 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$34.4800 / $43.1100 | Buy Now |