Part Details for EB-1824-040-0 by Block USA Inc.
Overview of EB-1824-040-0 by Block USA Inc.
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CDP1824CD/B | Rochester Electronics LLC | CDP1824C - 32-Word x 8-Bit Static RAM | |
UPD78F1824GKA-GAK-G | Renesas Electronics Corporation | 16-bit Low-power Microcontrollers for Automotive Body Applications (Non Promotion), LQFP, / | |
UPD78F1824AGKA2-GAK-G | Renesas Electronics Corporation | 16-bit Low-power Microcontrollers for Automotive Body Applications (Non Promotion), , / |
Price & Stock for EB-1824-040-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AC3461
|
Newark | Circuit Breaker, 1-Ch, 4A, 24Vdc, Product Range:Easyb Series, Current Rating:4A, No. Of Poles:-, Supply Voltage:24Vdc, Circuit Breaker Mounting:Din Rail, Load Current Max:4A, Trip Time:500Ms Rohs Compliant: Yes |Block EB-1824-040-0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$64.0700 | Buy Now |
DISTI #
70904145
|
RS | Circuit Breaker 1 channel 24VDC in 4A 24VDC out 52ms | Block USA EB-1824-040-0 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$51.7700 / $64.7100 | RFQ |
Part Details for EB-1824-040-0
EB-1824-040-0 CAD Models
EB-1824-040-0 Part Data Attributes
|
EB-1824-040-0
Block USA Inc.
Buy Now
|
Compare Parts:
EB-1824-040-0
Block USA Inc.
|
Samacsys Manufacturer | BLOCK |