EAVH250EC3471MK20S
Chemi-Con
Description: Aluminum Electrolytic Capacitor,

Overview of EAVH250EC3471MK20S by Chemi-Con

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Electronic Manufacturing

CAD Models for EAVH250EC3471MK20S by Chemi-Con
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EAVH250EC3471MK20S by Chemi-Con

EAVH250EC3471MK20S
Chemi-Con
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
NIPPON CHEMI-CON CORP
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
470 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
12.5 mm
Dielectric Material
ALUMINUM (WET)
Leakage Current
0.3525 mA
Length
20 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
25 V
Surface Mount
NO
Tan Delta
0.14
Terminal Pitch
5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. EAVH250EC3471MK20S
    Chemi-Con
    Aluminum Electrolytic Capacitor,
    VS

Alternate Parts for EAVH250EC3471MK20S

This table gives cross-reference parts and alternative options found for EAVH250EC3471MK20S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EAVH250EC3471MK20S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NNR471M25V12.5X20F3CF Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 470uF, NIC Components Corp EAVH250EC3471MK20S vs NNR471M25V12.5X20F3CF
NNR471M25V12.5X20SPF Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 470uF, NIC Components Corp EAVH250EC3471MK20S vs NNR471M25V12.5X20SPF
UVP1E471MHD1CA Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED Nichicon Corporation EAVH250EC3471MK20S vs UVP1E471MHD1CA
UVP1E471MHD1AA Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 470uF, Nichicon Corporation EAVH250EC3471MK20S vs UVP1E471MHD1AA
BSME250EMC471MK20S Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, LEAD FREE Chemi-Con EAVH250EC3471MK20S vs BSME250EMC471MK20S
NLE-L471M25V12.5X20SP7.5LLF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 470uF, NIC Components Corp EAVH250EC3471MK20S vs NLE-L471M25V12.5X20SP7.5LLF
BSME250EIJ471MK20S Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 470uF, Chemi-Con EAVH250EC3471MK20S vs BSME250EIJ471MK20S
BSME250ELL471MK20N Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 470uF, Chemi-Con EAVH250EC3471MK20S vs BSME250ELL471MK20N
BPM1E471M Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 470uF Gemmy Electronics Co Ltd EAVH250EC3471MK20S vs BPM1E471M
NNR471M25V12.5X20TB15MMPF Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT NIC Components Corp EAVH250EC3471MK20S vs NNR471M25V12.5X20TB15MMPF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EAVH250EC3471MK20S by Chemi-Con.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EAVH250EC3471MK20S by Chemi-Con

Select Manufacturer
Which Manufacturer of EAVH250EC3471MK20S would you like to use for your alert(s)?
  • Please alert me when EAVH250EC3471MK20S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EAVH250EC3471MK20S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EAVH250EC3471MK20S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EAVH250EC3471MK20S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EAVH250EC3471MK20S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EAVH250EC3471MK20S by Chemi-Con

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: