Part Details for EAV5000-F10-5YO-Q by SMSC
Overview of EAV5000-F10-5YO-Q by SMSC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EAV5000-F10-5YO-Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EAV5000-F10-5YO-Q
|
TME | Soft start valve, Working press: 15bar, Thread: G 1", 1.8W, 24VDC Min Qty: 1 | 0 |
|
$155.3800 / $176.9400 | RFQ |