Part Details for EASY-E4-AC-8RE1 by Eaton Cutler-Hammer
Overview of EASY-E4-AC-8RE1 by Eaton Cutler-Hammer
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U74T-W-1600-12-HB4AC | Murata Manufacturing Co Ltd | AC/DC 1600W, Titanium Efficiency, 74 MM , 12V, 12VSB, Inlet C20, Airflow Back to Front, RoHs | |
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR | |
R9A02G020-EVK | Renesas Electronics Corporation | R9A02G020 ASSP EASY Motor Control Kit |
Price & Stock for EASY-E4-AC-8RE1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH6813
|
Newark | Digital I/O Module, 4 I/O, 240Vdc/Vac, No. Of Digital Inputs:4, No. Of Digital Outputs:4, Product Range:Easye4 Series Rohs Compliant: Yes |Eaton Cutler Hammer EASY-E4-AC-8RE1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4 |
|
$116.2000 / $129.1200 | Buy Now |
DISTI #
71798305
|
RS | Expansion Unit fro Nano PLC, 100-240 VAC, 4 Digital, 4RO, Screw, easyE4 Series | Eaton - Cutler Hammer EASY-E4-AC-8RE1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 17 |
|
$111.7300 / $124.1500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$109.6700 / $136.7400 | Buy Now |