Part Details for EASV2010BRA0 by Everlight Electronics Co Ltd
Overview of EASV2010BRA0 by Everlight Electronics Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for EASV2010BRA0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1080-1512-1-ND
|
DigiKey | LED BLUE/RED CLEAR 4SMD R/A Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7476 In Stock |
|
$0.1288 / $0.5000 | Buy Now |
DISTI #
EASV2010BRA0
|
Avnet Americas | SIDE-VIEW - Tape and Reel (Alt: EASV2010BRA0) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0712 / $0.1420 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Lead time: 14 Weeks | 0 |
|
$0.1316 | Buy Now |
Part Details for EASV2010BRA0
EASV2010BRA0 CAD Models
EASV2010BRA0 Part Data Attributes
|
EASV2010BRA0
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
EASV2010BRA0
Everlight Electronics Co Ltd
Dual Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Everlight | |
Color | DARK RED/BLUE | |
Configuration | SEPARATE, 2 ELEMENTS | |
Forward Current-Max | 0.01 A | |
Forward Voltage-Max | 2.15 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 25.25/39.75 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | DUAL COLOR LED | |
Overall Height | 1.05 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 639/468 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 1.4 mm | |
Surface Mount | YES | |
Viewing Angle | 130 deg |