Part Details for EAST3216RA1 by Everlight Electronics Co Ltd
Overview of EAST3216RA1 by Everlight Electronics Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Environmental Monitoring
Audio and Video Systems
Smart Cities
Entertainment and Gaming
Price & Stock for EAST3216RA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1080-EAST3216RA1CT-ND
|
DigiKey | LED RED CLEAR SMD Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
90 In Stock |
|
$0.0759 / $0.3400 | Buy Now |
DISTI #
638-EAST3216RA1
|
Mouser Electronics | Standard LEDs - SMD RoHS: Compliant | 0 |
|
$0.0280 / $0.0420 | Order Now |
|
Future Electronics | Surface Mount Red Led, Reverse Mount RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 14 Weeks Container: Reel | 33000Reel |
|
$0.0745 / $0.0853 | Buy Now |
DISTI #
84469636
|
Verical | Chip water Clear Red LED RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Date Code: 2422 | Americas - 19500 |
|
$0.0784 | Buy Now |
Part Details for EAST3216RA1
EAST3216RA1 CAD Models
EAST3216RA1 Part Data Attributes
|
EAST3216RA1
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
EAST3216RA1
Everlight Electronics Co Ltd
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Everlight | |
Color | BRILLIANT RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.4 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Min | 0.285 cd | |
Luminous Intensity-Nom | 560.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.9 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 632 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 1.6 mm | |
Surface Mount | YES | |
Viewing Angle | 30 deg |