Part Details for EAST2012GA2 by Everlight Electronics Co Ltd
Overview of EAST2012GA2 by Everlight Electronics Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for EAST2012GA2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EAST2012GA2-ND
|
DigiKey | LED YLW-GRN CLEAR 2SMD Min Qty: 9000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0371 / $0.0549 | Buy Now |
DISTI #
EAST2012GA2
|
Avnet Americas | TOP-VIEW - Tape and Reel (Alt: EAST2012GA2) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0194 / $0.0386 | Buy Now |
DISTI #
V36:1790_06709034
|
Arrow Electronics | LED Uni-Color Green 575nm 2-Pin SMD-B T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks Date Code: 2307 | Americas - 6000 |
|
$0.0100 / $0.0204 | Buy Now |
|
Future Electronics | Yellow Green 0805 140° 45 mcd Clear 2.35 V Surface Mount Flat Top LED RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0374 / $0.0409 | Buy Now |
DISTI #
66942506
|
Verical | LED Uni-Color Green 575nm 2-Pin SMD-B T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2307 | Americas - 6000 |
|
$0.0100 / $0.0107 | Buy Now |
Part Details for EAST2012GA2
EAST2012GA2 CAD Models
EAST2012GA2 Part Data Attributes
|
EAST2012GA2
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
EAST2012GA2
Everlight Electronics Co Ltd
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Everlight | |
Color | BRILLIANT YELLOW GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.35 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Min | 0.018 cd | |
Luminous Intensity-Nom | 31.5 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 575 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 1.4 mm | |
Surface Mount | YES | |
Viewing Angle | 140 deg |