Part Details for EAST20128GA6 by Everlight Electronics Co Ltd
Overview of EAST20128GA6 by Everlight Electronics Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EAST20128GA6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1080-1565-1-ND
|
DigiKey | LED YELLOW/GREEN CLEAR 2SMD Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT) |
999 In Stock |
|
$0.0715 / $0.3100 | Buy Now |
DISTI #
EAST20128GA6
|
Avnet Americas | LED Single Chip Brilliant Yellow Green 575nm 25mA 2-Pin Surface Mount T/R - Tape and Reel (Alt: EAST20128GA6) RoHS: Not Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0264 / $0.0527 | Buy Now |
DISTI #
638-EAST20128GA6
|
Mouser Electronics | Standard LEDs - SMD RoHS: Compliant | 0 |
|
$0.0480 / $0.0570 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Lead time: 14 Weeks | 0 |
|
$0.0490 | Buy Now |
Part Details for EAST20128GA6
EAST20128GA6 CAD Models
EAST20128GA6 Part Data Attributes:
|
EAST20128GA6
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
EAST20128GA6
Everlight Electronics Co Ltd
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Everlight | |
Color | BRILLIANT YELLOW GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.35 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Min | 0.018 cd | |
Luminous Intensity-Nom | 31.5 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.8 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 575 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 1.4 mm | |
Surface Mount | YES | |
Viewing Angle | 130 deg |