EAST1608WA1
Everlight Electronics Co Ltd
Description: Single Color LED,

Overview of EAST1608WA1 by Everlight Electronics Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation

Price & Stock for EAST1608WA1 by Everlight Electronics Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # EAST1608WA1-ND
DigiKey LED WHITE DIFFUSED 2SMD Min Qty: 9000 Lead time: 14 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 9,000 $0.0785
  • 15,000 $0.0715
  • 30,000 $0.0669
  • 75,000 $0.0614
  • 150,000 $0.0588
$0.0588 / $0.0785 Buy Now
DISTI # EAST1608WA1
Avnet Americas TOP-VIEW - Tape and Reel (Alt: EAST1608WA1) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel 0
  • 9,000 $0.0649
  • 15,000 $0.0640
  • 24,000 $0.0622
  • 45,000 $0.0608
  • 90,000 $0.0448
  • 450,000 $0.0437
  • 900,000 $0.0325
$0.0325 / $0.0649 Buy Now
DISTI # V99:2348_06708972
Arrow Electronics LED Uni-Color White 2-Pin SMD-B T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2024 Americas - 2969
  • 0 $0.0451
  • 1 $0.0214
$0.0214 / $0.0451 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Lead time: 14 Weeks 0
  • 9,000 $0.0602
$0.0602 Buy Now
DISTI # 41103081
Verical LED Uni-Color White 2-Pin SMD-B T/R RoHS: Compliant Min Qty: 131 Package Multiple: 1 Date Code: 2024 Americas - 2969
  • 131 $0.0451
$0.0451 Buy Now

CAD Models for EAST1608WA1 by Everlight Electronics Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EAST1608WA1 by Everlight Electronics Co Ltd

EAST1608WA1
Everlight Electronics Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
EVERLIGHT ELECTRONICS CO LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.40.20.00
Factory Lead Time
14 Weeks
Color
PURE WHITE
Configuration
SINGLE
Forward Current-Max
0.01 A
Forward Voltage-Max
3 V
Lens Type
DIFFUSED YELLOW
Luminous Intensity-Min
0.045 cd
Luminous Intensity-Nom
78.5 mcd
Mounting Feature
SURFACE MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
0.8 mm
Packing Method
TR, 7 INCH
Reverse Voltage-Max
5 V
Shape
RECTANGULAR
Size
1.2 mm
Surface Mount
YES
Viewing Angle
110 deg
Want to compare parts?
  1. EAST1608WA1
    Everlight Electronics Co Ltd
    Single Color LED,
    VS

Related Parts for EAST1608WA1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EAST1608WA1 by Everlight Electronics Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EAST1608WA1 by Everlight Electronics Co Ltd

Select Manufacturer
Which Manufacturer of EAST1608WA1 would you like to use for your alert(s)?
  • Please alert me when EAST1608WA1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EAST1608WA1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EAST1608WA1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EAST1608WA1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EAST1608WA1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EAST1608WA1 by Everlight Electronics Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: