Part Details for EAST16082WA3 by Everlight Electronics Co Ltd
Overview of EAST16082WA3 by Everlight Electronics Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EAST16082WA3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1080-1536-1-ND
|
DigiKey | LED WHITE DIFFUSED 2SMD Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
544 In Stock |
|
$0.1117 / $0.5600 | Buy Now |
DISTI #
638-EAST16082WA3
|
Mouser Electronics | Standard LEDs - SMD | 0 |
|
$0.1110 / $0.1200 | Order Now |
Part Details for EAST16082WA3
EAST16082WA3 CAD Models
EAST16082WA3 Part Data Attributes
|
EAST16082WA3
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
EAST16082WA3
Everlight Electronics Co Ltd
Single Color LED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Date Of Intro | 2017-03-14 | |
Samacsys Manufacturer | Everlight | |
Color | PURE WHITE | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 3.65 V | |
Lens Type | DIFFUSED YELLOW | |
Luminous Intensity-Min | 0.36 cd | |
Luminous Intensity-Nom | 630.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.2 mm | |
Packing Method | TR, 7 INCH | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 1.6 mm | |
Surface Mount | YES | |
Terminal Pitch | 1.13 mm | |
Viewing Angle | 130 deg |