Part Details for EAST0603YA0 by Everlight Electronics Co Ltd
Overview of EAST0603YA0 by Everlight Electronics Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Price & Stock for EAST0603YA0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1080-EAST0603YA0CT-ND
|
DigiKey | LED YELLOW DIFFUSED 2SMD Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0910 / $0.4200 | Buy Now |
DISTI #
EAST0603YA0
|
Avnet Americas | LED Single Chip Brilliant Yellow 591nm 25mA 2-Pin Surface Mount T/R - Tape and Reel (Alt: EAST0603YA0) RoHS: Not Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0372 / $0.0741 | Buy Now |
DISTI #
638-EAST0603YA0
|
Mouser Electronics | Standard LEDs - SMD RoHS: Compliant | 0 |
|
$0.0560 / $0.0590 | Order Now |
DISTI #
V99:2348_24656550
|
Arrow Electronics | SMD LED RoHS: Compliant Min Qty: 1460 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2024 | Americas - 2745 |
|
$0.0254 / $0.0533 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Lead time: 14 Weeks | 0 |
|
$0.0687 | Buy Now |
DISTI #
41103132
|
Verical | SMD LED RoHS: Compliant Min Qty: 1460 Package Multiple: 1 Date Code: 2024 | Americas - 2745 |
|
$0.0254 | Buy Now |
Part Details for EAST0603YA0
EAST0603YA0 CAD Models
EAST0603YA0 Part Data Attributes
|
EAST0603YA0
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
EAST0603YA0
Everlight Electronics Co Ltd
Single Color LED, Brilliant Yellow, Water Clear, 0.65mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Color | BRILLIANT YELLOW | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.35 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Min | 0.0045 cd | |
Luminous Intensity-Nom | 8.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.35 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 591 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 0.65 mm | |
Surface Mount | YES | |
Terminal Pitch | 0.4 mm | |
Viewing Angle | 120 deg |