Part Details for EASSM2310M by Carlo Gavazzi Holding AG
Overview of EASSM2310M by Carlo Gavazzi Holding AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for EASSM2310M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16F2845
|
Newark | Time-Delay Relay, Product Range:Eas Series, Timer Functions:-, Time Min:1Min, Time Max:10Min, No. Of Timing Ranges:1Ranges, Timer Output:Solid State, Supply Voltage Max:230V, Current Rating Nom:500Ma, Contact Current:7A Rohs Compliant: Yes |Carlo Gavazzi EASSM2310M Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$75.2400 / $93.4800 | Buy Now |
DISTI #
1864-1675-ND
|
DigiKey | RELAY TIME DELAY 10MIN CHAS MT Min Qty: 1 Lead time: 8 Weeks Container: Box |
5 In Stock |
|
$74.1010 / $92.0000 | Buy Now |
DISTI #
225-EASSM2310M
|
Mouser Electronics | Time Delay & Timing Relays MINI E-TIMER DELAY ON AC/DC M | 0 |
|
$74.0000 / $95.0000 | Order Now |
|
Onlinecomponents.com | MINI E-TIMER DELAY ON AC/ |
1 Partner Stock |
|
$64.8100 / $88.0200 | Buy Now |
DISTI #
69858547
|
Verical | EASSM2310M Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$66.1800 | Buy Now |
DISTI #
EASSM2310M
|
TME | Timer, 1÷10min, SCR, 24÷230VAC, 24÷230VDC, -20÷50°C, IP20, EAS Min Qty: 1 | 0 |
|
$29.5300 / $34.0700 | RFQ |
|
Master Electronics | MINI E-TIMER DELAY ON AC/ |
1 Partner Stock |
|
$64.8100 / $88.0200 | Buy Now |