Part Details for EAPST2012A1 by Everlight Electronics Co Ltd
Overview of EAPST2012A1 by Everlight Electronics Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for EAPST2012A1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EAPST2012A1
|
Avnet Americas | SMD IR Detector - 0805 Package - Tape and Reel (Alt: EAPST2012A1) RoHS: Compliant Min Qty: 12000 Package Multiple: 4000 Container: Reel | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 4000 Lead time: 14 Weeks | 0 |
|
$0.0764 | Buy Now |
Part Details for EAPST2012A1
EAPST2012A1 CAD Models
EAPST2012A1 Part Data Attributes
|
EAPST2012A1
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
EAPST2012A1
Everlight Electronics Co Ltd
Photo Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SINGLE | |
Dark Current-Max | 100 nA | |
Infrared Range | YES | |
Light Current-Nom | 0.65 mA | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | PHOTO TRANSISTOR | |
Peak Wavelength | 940 nm |