Part Details for EAPL3810A2 by Everlight Electronics Co Ltd
Overview of EAPL3810A2 by Everlight Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for EAPL3810A2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EAPL3810A2
|
Avnet Americas | PLCC Side View SMD LED White - Tape and Reel (Alt: EAPL3810A2) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ |
Part Details for EAPL3810A2
EAPL3810A2 CAD Models
EAPL3810A2 Part Data Attributes
|
EAPL3810A2
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
EAPL3810A2
Everlight Electronics Co Ltd
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Color | PURE WHITE | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 3.45 V | |
Lens Type | WATER CLEAR | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.6 mm | |
Packing Method | TR, 7 INCH | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Surface Mount | YES | |
Terminal Pitch | 3.1 mm | |
Viewing Angle | 120 deg |