Part Details for EAMC-30-35-6-6 (ALTERNATE: 123040) by Festo
Overview of EAMC-30-35-6-6 (ALTERNATE: 123040) by Festo
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EAMC-30-35-6-6 (ALTERNATE: 123040)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71231661
|
RS | Coupling, for motor mt, 30mm collar dia, 35mm lngth, 6 mm int dia | Festo EAMC-30-35-6-6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$115.1700 | RFQ |