Part Details for EAM-20-221-D by Cosel USA Inc
Overview of EAM-20-221-D by Cosel USA Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for EAM-20-221-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EAM-20-221-D-ND
|
DigiKey | LINE FILTER 250VAC/VDC 20A DIN Min Qty: 1 Lead time: 13 Weeks Container: Box | Temporarily Out of Stock |
|
$30.2100 | Buy Now |
DISTI #
436-EAM-20-221-D
|
Mouser Electronics | Power Line Filters EMI Filter RoHS: Compliant | 0 |
|
$27.0500 / $29.9000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks | 0 |
|
$25.0700 | Buy Now |
DISTI #
000000000003612031
|
Sager | Power Line Filters EMI Filter Min Qty: 1 | 0 |
|
$24.5200 | Buy Now |
Part Details for EAM-20-221-D
EAM-20-221-D CAD Models
EAM-20-221-D Part Data Attributes
|
EAM-20-221-D
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
EAM-20-221-D
Cosel USA Inc
Single Phase EMI Filter, 250V, 60HzHz, ROHS COMPLIANT PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COSEL CO LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Cosel | |
Approvals | UL; CSA; VDE; ENEC-10 | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 30 mm | |
High Pot | 2500 V | |
Leakage Current-Max | 0.05 mA | |
Length | 85 mm | |
Mounting Type | DIN RAIL MOUNT | |
Operating Frequency | 60Hz Hz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 20 A | |
Rated Voltage | 250 V | |
Width | 39 mm |