EAM-16-331
Cosel USA Inc
Description: Single Phase EMI Filter, 250V, 60HzHz, ROHS COMPLIANT PACKAGE

Overview of EAM-16-331 by Cosel USA Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for EAM-16-331 by Cosel USA Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 1776-2916-ND
DigiKey LINE FILTER 250VDC/VAC 16A CHAS Min Qty: 1 Lead time: 13 Weeks Container: Box 13
In Stock
  • 1 $24.4400
  • 10 $23.6490
  • 25 $22.8608
  • 50 $22.0726
  • 100 $19.7076
  • 250 $19.5125
$19.5125 / $24.4400 Buy Now
DISTI # 436-EAM-16-331
Mouser Electronics Power Line Filters EMI Filter RoHS: Compliant 0
  • 1 $24.4300
  • 10 $23.6400
  • 25 $22.7000
  • 50 $21.9600
  • 100 $19.7000
  • 250 $19.5100
$19.5100 / $24.4300 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks 0
  • 1 $20.2800
$20.2800 Buy Now
DISTI # 000000000003612022
Sager Power Line Filters EMI Filter Min Qty: 1 0
  • 1 $22.4900
  • 10 $22.4600
  • 25 $22.1900
  • 100 $22.1600
$22.1600 / $22.4900 Buy Now

CAD Models for EAM-16-331 by Cosel USA Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EAM-16-331 by Cosel USA Inc

EAM-16-331
Cosel USA Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
COSEL CO LTD
Reach Compliance Code
unknown
Approvals
UL; CSA; VDE; ENEC-10
Filter Type
SINGLE PHASE EMI FILTER
Height
30 mm
High Pot
2500 V
Leakage Current-Max
0.075 mA
Length
85 mm
Mounting Type
CHASSIS MOUNT
Operating Frequency
60Hz Hz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Rated Current
16 A
Rated Voltage
250 V
Width
39 mm
Want to compare parts?
  1. EAM-16-331
    Cosel USA Inc
    Single Phase EMI Filter, 250V, 60HzHz, ROHS COMPLIANT PACKAGE
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EAM-16-331 by Cosel USA Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EAM-16-331 by Cosel USA Inc

  • Please alert me when EAM-16-331 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following EAM-16-331 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EAM-16-331 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following EAM-16-331 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EAM-16-331.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EAM-16-331 by Cosel USA Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: