Part Details for EALP03RDGRA2 by Everlight Electronics Co Ltd
Overview of EALP03RDGRA2 by Everlight Electronics Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for EALP03RDGRA2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EALP03RDGRA2-ND
|
DigiKey | LED RED CLEAR 3MM T/H Min Qty: 3000 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0903 | Buy Now |
DISTI #
EALP03RDGRA2
|
Avnet Americas | ROUND - Bag (Alt: EALP03RDGRA2) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Container: Bag | 0 |
|
$0.0347 / $0.0634 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1000 Lead time: 14 Weeks | 0 |
|
$0.0589 | Buy Now |
Part Details for EALP03RDGRA2
EALP03RDGRA2 CAD Models
EALP03RDGRA2 Part Data Attributes
|
EALP03RDGRA2
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
EALP03RDGRA2
Everlight Electronics Co Ltd
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Additional Feature | TR | |
Color | BRILLIANT RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.4 V | |
Lens Type | RED TRANSPARENT | |
Luminous Intensity-Min | 0.16 cd | |
Luminous Intensity-Nom | 320.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 5 mm | |
Packing Method | BAG | |
Peak Wavelength | 632 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 30 deg |