Part Details for EALP03OLABA5 by Everlight Electronics Co Ltd
Overview of EALP03OLABA5 by Everlight Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for EALP03OLABA5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1080-EALP03OLABA5TR-ND
|
DigiKey | LED BLUE DIFFUSED 3MM T/H Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now |
Part Details for EALP03OLABA5
EALP03OLABA5 CAD Models
EALP03OLABA5 Part Data Attributes
|
EALP03OLABA5
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
EALP03OLABA5
Everlight Electronics Co Ltd
Single Color LED,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Color | BLUE | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 3.4 V | |
Lens Type | DIFFUSED | |
Luminous Intensity-Min | 0.24 cd | |
Luminous Intensity-Nom | 462.5 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 7.3 mm | |
Packing Method | TAPE | |
Peak Wavelength | 468 nm | |
Reverse Voltage-Max | 5 V | |
Shape | OVAL | |
Size | 3.9 mm | |
Surface Mount | NO | |
Terminal Finish | NOT SPECIFIED | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |