Part Details for EALP02RRAGA0 by Everlight Electronics Co Ltd
Overview of EALP02RRAGA0 by Everlight Electronics Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for EALP02RRAGA0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EALP02RRAGA0-ND
|
DigiKey | LED YLW-GRN DIFFUSED T/H Min Qty: 1500 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1010 | Buy Now |
DISTI #
EALP02RRAGA0
|
Avnet Americas | RECTANGULAR - Bag (Alt: EALP02RRAGA0) RoHS: Compliant Min Qty: 1500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Bag | 0 |
|
$0.0388 / $0.0709 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 500 Lead time: 14 Weeks | 0 |
|
$0.0658 | Buy Now |
Part Details for EALP02RRAGA0
EALP02RRAGA0 CAD Models
EALP02RRAGA0 Part Data Attributes
|
EALP02RRAGA0
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
EALP02RRAGA0
Everlight Electronics Co Ltd
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 14 Weeks | |
Additional Feature | TR | |
Color | BRILLIANT YELLOW GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.4 V | |
Lens Type | DIFFUSED GREEN | |
Luminous Intensity-Min | 0.0063 cd | |
Luminous Intensity-Nom | 12.5 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 7 mm | |
Packing Method | BAG | |
Peak Wavelength | 575 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 5 mm | |
Surface Mount | NO | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 140 deg |