Part Details for EAISV3024A0 by Everlight Electronics Co Ltd
Overview of EAISV3024A0 by Everlight Electronics Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EAISV3024A0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1080-1520-1-ND
|
DigiKey | SMD IR EMITTER Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1963 In Stock |
|
$0.1566 / $0.6100 | Buy Now |
DISTI #
EAISV3024A0
|
Avnet Americas | SMD IR Emitter - Tape and Reel (Alt: EAISV3024A0) RoHS: Compliant Min Qty: 4500 Package Multiple: 1500 Container: Reel | 0 |
|
$0.0944 / $0.1727 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4500 Package Multiple: 1500 Lead time: 14 Weeks | 0 |
|
$0.1600 | Buy Now |
Part Details for EAISV3024A0
EAISV3024A0 CAD Models
EAISV3024A0 Part Data Attributes
|
EAISV3024A0
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
EAISV3024A0
Everlight Electronics Co Ltd
Infrared LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Date Of Intro | 2016-04-21 | |
Samacsys Manufacturer | Everlight | |
Configuration | SINGLE | |
Forward Current-Max | 0.065 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | INFRARED LED | |
Peak Wavelength | 940 nm | |
Shape | ROUND |