There are no models available for this part yet.
Overview of EADST040RA2 by Everlight Electronics Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for EADST040RA2 by Everlight Electronics Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
09AK2308
|
Newark | Smart/Normal 7 Seg Numeric Led Display, Brilliant Red, 10Mm |Everlight EADST040RA2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.4300 / $11.3700 | Buy Now | |
DISTI #
EADST040RA2-ND
|
DigiKey | DISPLAY 7SEG 0.39" TRP RED 12SMD Min Qty: 2100 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.2591 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2100 Package Multiple: 700 Lead time: 14 Weeks | 0 |
|
$5.4000 | Buy Now |
CAD Models for EADST040RA2 by Everlight Electronics Co Ltd
Part Data Attributes for EADST040RA2 by Everlight Electronics Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
EVERLIGHT ELECTRONICS CO LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.40.20.00
|
Samacsys Manufacturer
|
Everlight
|
Color
|
BRILLIANT RED
|
Configuration
|
COMMON ANODE, MULTIPLEXED, 3 DIGITS WITH DECIMAL POINT
|
Display Height
|
10 mm
|
Forward Current-Max
|
0.025 A
|
Number of Functions
|
3
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
SMART/NORMAL 7 SEG NUMERIC LED DISPLAY
|