EADCF056RA2
Everlight Electronics Co Ltd
Description: Smart/Normal 7 Seg Numeric LED Display,

Overview of EADCF056RA2 by Everlight Electronics Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for EADCF056RA2 by Everlight Electronics Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 1080-EADCF056RA2-ND
DigiKey DISP 7-SEG 0.56" QUAD RED 12DIP Min Qty: 30 Lead time: 14 Weeks Container: Bulk Temporarily Out of Stock
  • 30 $2.8893
$2.8893 Buy Now
DISTI # EADCF056RA2
Avnet Americas 7-Segment, Four-Digit - Rail/Tube (Alt: EADCF056RA2) RoHS: Compliant Min Qty: 30 Package Multiple: 10 Lead time: 14 Weeks, 0 Days Container: Tube 0
  • 30 $1.8054
  • 50 $1.7800
  • 80 $1.7291
  • 150 $1.6910
  • 300 $1.6274
  • 1,500 $1.5893
  • 3,000 $1.5512
$1.5512 / $1.8054 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 10 Lead time: 14 Weeks 0
  • 30 $1.6800
$1.6800 Buy Now

CAD Models for EADCF056RA2 by Everlight Electronics Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EADCF056RA2 by Everlight Electronics Co Ltd

EADCF056RA2
Everlight Electronics Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
EVERLIGHT ELECTRONICS CO LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.40.20.00
Factory Lead Time
14 Weeks
Samacsys Manufacturer
Everlight
Color
BRILLIANT RED
Configuration
COMMON ANODE, 4 DIGITS WITH DECIMAL POINT
Display Height
14.22 mm
Forward Current-Max
0.025 A
Number of Functions
4
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
SMART/NORMAL 7 SEG NUMERIC LED DISPLAY
Want to compare parts?
  1. EADCF056RA2
    Everlight Electronics Co Ltd
    Smart/Normal 7 Seg Numeric LED Display,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EADCF056RA2 by Everlight Electronics Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EADCF056RA2 by Everlight Electronics Co Ltd

Select Manufacturer
Which Manufacturer of EADCF056RA2 would you like to use for your alert(s)?
  • Please alert me when EADCF056RA2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EADCF056RA2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EADCF056RA2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EADCF056RA2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EADCF056RA2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EADCF056RA2 by Everlight Electronics Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: