Part Details for EADCD056RA6 by Everlight Electronics Co Ltd
Overview of EADCD056RA6 by Everlight Electronics Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for EADCD056RA6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EADCD056RA6-ND
|
DigiKey | DISPLAY 7SEG 0.56" DBL RED 18DIP Min Qty: 60 Lead time: 14 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.2408 | Buy Now |
DISTI #
EADCD056RA6
|
Avnet Americas | THRU-HOLE - Rail/Tube (Alt: EADCD056RA6) RoHS: Compliant Min Qty: 60 Package Multiple: 20 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$0.5996 / $0.6978 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 20 Lead time: 14 Weeks | 0 |
|
$0.6470 | Buy Now |
Part Details for EADCD056RA6
EADCD056RA6 CAD Models
EADCD056RA6 Part Data Attributes
|
EADCD056RA6
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
EADCD056RA6
Everlight Electronics Co Ltd
Smart/Normal 7 Seg Numeric LED Display,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Everlight | |
Color | BRILLIANT RED | |
Configuration | COMMON ANODE, 2 DIGITS WITH DECIMAL POINT | |
Display Height | 14.22 mm | |
Forward Current-Max | 0.025 A | |
Number of Functions | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY |