EACL2835WC53
Everlight Electronics Co Ltd
Description: Single Color LED,

Overview of EACL2835WC53 by Everlight Electronics Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for EACL2835WC53 by Everlight Electronics Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # EACL2835WC53
Avnet Americas White Low-Mid Power Lighting LED - Tape and Reel (Alt: EACL2835WC53) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Container: Reel 0
RFQ

CAD Models for EACL2835WC53 by Everlight Electronics Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EACL2835WC53 by Everlight Electronics Co Ltd

EACL2835WC53
Everlight Electronics Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
EVERLIGHT ELECTRONICS CO LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.40.20.00
Color
COOL WHITE
Configuration
SINGLE
Forward Current-Max
0.075 A
Forward Voltage-Max
3.6 V
Lens Type
WATER CLEAR
Mounting Feature
SURFACE MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
0.7 mm
Packing Method
TR, 7 INCH
Shape
RECTANGULAR
Surface Mount
YES
Terminal Pitch
2.05 mm
Viewing Angle
120 deg
Want to compare parts?
  1. EACL2835WC53
    Everlight Electronics Co Ltd
    Single Color LED,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EACL2835WC53 by Everlight Electronics Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EACL2835WC53 by Everlight Electronics Co Ltd

Select Manufacturer
Which Manufacturer of EACL2835WC53 would you like to use for your alert(s)?
  • Please alert me when EACL2835WC53 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EACL2835WC53 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EACL2835WC53 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EACL2835WC53 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EACL2835WC53.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EACL2835WC53 by Everlight Electronics Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: