Part Details for EAC411060 by Switchcraft Conxall
Overview of EAC411060 by Switchcraft Conxall
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for EAC411060
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90F1882
|
Newark | Snap-In Ac Receptacle, Rohs/Swc |Switchcraft/conxall EAC411060 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
SC2468-ND
|
DigiKey | PWR ENT RCPT IEC320-C14 PANEL QC Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | Connector Power M - 3 Position - 14.02mm - Faston ST Panel Mount - 3 Terminal - 1 Port. RoHS: Compliant |
388 In Stock |
|
$4.2100 / $7.1100 | Buy Now |
DISTI #
000000000000070595
|
Sager | AC Power Entry Modules PWR RECP FASTON | 0 |
|
Buy Now | |
|
Master Electronics | Connector Power M - 3 Position - 14.02mm - Faston ST Panel Mount - 3 Terminal - 1 Port. RoHS: Compliant |
388 In Stock |
|
$4.2100 / $7.1100 | Buy Now |