Part Details for EAC325 by Switchcraft Conxall
Overview of EAC325 by Switchcraft Conxall
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EAC325
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27B8482
|
Newark | 3-Pin Extended Panel Mount Connector, Female, Screw Mount, Solder Lugs (Short). Ul, Csa |Switchcraft/conxall EAC325 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.7200 / $6.1300 | Buy Now |
DISTI #
SC1834-ND
|
DigiKey | PWR ENT RCPT IEC320-2-2F PANEL Min Qty: 1 Container: Bulk |
426 Bulk |
|
$3.6481 / $6.2500 | Buy Now |
DISTI #
502-EAC325
|
Mouser Electronics | AC Power Entry Modules AC RECEPTACLE RoHS: Not Compliant | 984 |
|
$3.6400 / $5.5800 | Buy Now |
DISTI #
70214220
|
RS | EAC Series 3 pin female receptacle w/ short solder lug terminals | Switchcraft EAC325 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 2 |
|
$3.9100 / $5.5800 | Buy Now |
|
Onlinecomponents.com | Conn Power F 3 POS 14.02mm Solder Lug ST Panel Mount 3 Terminal 1 Port RoHS: Compliant | 0 |
|
$3.3600 / $7.0500 | Buy Now |
DISTI #
EAC325
|
TTI | AC Power Entry Modules AC RECEPTACLE RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Bulk | Americas - 0 |
|
$3.6000 / $4.1200 | Buy Now |
DISTI #
000000000000070589
|
Sager | AC Power Entry Modules AC RECEPTACLE Min Qty: 500 | 0 |
|
$3.9400 | Buy Now |
DISTI #
EAC325
|
Avnet Abacus | Conn Power RCP 3 POS 7.01mm Solder Lug ST Panel Mount 3 Terminal 1 Port (Alt: EAC325) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for EAC325
EAC325 CAD Models
EAC325 Part Data Attributes
|
EAC325
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
EAC325
Switchcraft Conxall
Mains Power Connector, 15A, 250VAC, Female, Solder Terminal, Receptacle
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Switchcraft | |
Additional Feature | STANDARD: CSA; UL; VDE | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 15A, 250VAC | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |
Alternate Parts for EAC325
This table gives cross-reference parts and alternative options found for EAC325. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EAC325, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PD-15 | Mains Power Connector, 15A, 250VAC, Female, Socket | Power Dynamics Inc | EAC325 vs PD-15 |
PD-L615R-B | Mains Power Connector, 15A, 250VAC, Female, Receptacle, ROHS COMPLIANT | Power Dynamics Inc | EAC325 vs PD-L615R-B |
EAC405 | Mains Power Connector, 15A, 250VAC, Female, Solder Terminal, Receptacle, | Switchcraft Conxall | EAC325 vs EAC405 |