Part Details for EAC311X by Switchcraft Conxall
Overview of EAC311X by Switchcraft Conxall
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EAC311X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17W6138
|
Newark | Power Entry, Rcpt, 15A, 250Vac, Qc, Product Range:-, Gender:Receptacle, Voltage Rating:250V, Current Rating:15A, Connector Mounting:Panel Mount, Contact Termination Type:Quick Connect Rohs Compliant: Na |Switchcraft/conxall EAC311X Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$2.1400 / $3.6900 | Buy Now |
DISTI #
SC1532-ND
|
DigiKey | PWR ENT RCPT IEC320-C14 PANEL QC Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
884 In Stock |
|
$1.9564 / $3.7600 | Buy Now |
DISTI #
502-EAC311X
|
Mouser Electronics | AC Power Entry Modules 3P AC RECEPTACLE RoHS: Compliant | 801 |
|
$1.9800 / $3.2900 | Buy Now |
DISTI #
70232127
|
RS | IEC Connector Panel Mount Solder Lug Termination 15A 250 V ac, EAC Series | Switchcraft EAC311X RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 233 |
|
$2.2200 / $3.0800 | Buy Now |
|
Onlinecomponents.com | Power Entry Connector - Receptacle - 250 V - 15 A - Panel Mount - Quick Connect. RoHS: Compliant |
2 In Stock |
|
$2.0000 / $3.1500 | Buy Now |
|
Quest Components | MAINS POWER CONNECTOR | 100 |
|
$1.8525 / $4.2750 | Buy Now |
DISTI #
EAC311X
|
TTI | AC Power Entry Modules 3P AC RECEPTACLE RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Bulk |
Americas - 371 In Stock |
|
$1.9400 / $2.4700 | Buy Now |
DISTI #
000000000003792676
|
Sager | AC Power Entry Modules 3P AC RECEPTACLE Min Qty: 1 | 0 |
|
$2.1900 / $2.5000 | Buy Now |
|
Master Electronics | Power Entry Connector - Receptacle - 250 V - 15 A - Panel Mount - Quick Connect. RoHS: Compliant |
2 In Stock |
|
$2.0000 / $3.1500 | Buy Now |
Part Details for EAC311X
EAC311X CAD Models
EAC311X Part Data Attributes:
|
EAC311X
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
EAC311X
Switchcraft Conxall
PWR ENT RCPT IEC320-C14 PANEL QC
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Switchcraft | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |