-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mains Power Connector, 15A/250V, Male, Solder Terminal, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17W6137
|
Newark | Power Entry, Rcpt, 15A, 250Vac, Solder, Product Range:-, Gender:Receptacle, Voltage Rating:250V, Current Rating:15A, Connector Mounting:Panel Mount, Contact Termination Type:Solder Rohs Compliant: Yes |Switchcraft/conxall EAC309X Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 470 |
|
$2.1200 / $2.6500 | Buy Now |
DISTI #
SC1833-ND
|
DigiKey | PWR ENT RCPT IEC320-C14 PNL SLDR Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
922 In Stock |
|
$1.9958 / $3.8400 | Buy Now |
DISTI #
502-EAC309X
|
Mouser Electronics | AC Power Entry Modules 3P AC RECEPTACLE RoHS: Compliant | 846 |
|
$2.0100 / $3.5300 | Buy Now |
DISTI #
70230074
|
RS | Conn, Electrical, Power, Pnl Receptacle, Pin Cont, Instrumentation Grade,3 Cond,250V | Switchcraft EAC309X RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 905 |
|
$2.3100 / $3.2000 | Buy Now |
DISTI #
SWCEAC309X
|
Heilind Electronics | AC RECEPTACLE | Americas - 5183 in Stock |
|
$2.2923 / $2.5239 | Buy Now |
|
Onlinecomponents.com | Power Entry Connector - Receptacle - 250 V - 15 A - Panel Mount - Solder. RoHS: Compliant |
358 In Stock |
|
$1.8200 / $3.0800 | Buy Now |
DISTI #
66292786
|
Verical | Conn Power M 3 POS Solder Lug ST Panel Mount 3 Terminal 1 Port RoHS: Compliant Min Qty: 20 Package Multiple: 10 Date Code: 2116 | Americas - 350 |
|
$2.6692 / $4.0795 | Buy Now |
DISTI #
EAC309X
|
TTI | AC Power Entry Modules 3P AC RECEPTACLE RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 86 In Stock |
|
$1.9200 / $3.2000 | Buy Now |
DISTI #
SWCEAC309X
|
Interstate Connecting Components | AC RECEPTACLE | 1555 |
|
$2.2923 / $2.5239 | Buy Now |
DISTI #
000000000003660259
|
Sager | AC Power Entry Modules 3P AC RECEPTACLE Min Qty: 1 | 651 |
|
$2.2300 / $2.5400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EAC309X
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
EAC309X
Switchcraft Conxall
Mains Power Connector, 15A/250V, Male, Solder Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Switchcraft | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | TIN | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 15A/250V | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |