Part Details for EAC28FSLN by Sullins Connector Solutions
Overview of EAC28FSLN by Sullins Connector Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EAC28FSLN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EAC28FSLN-ND
|
DigiKey | CONN EDGE ADAPT CARD-CARD 56POS Min Qty: 10 Lead time: 4 Weeks Container: Tray | Temporarily Out of Stock |
|
$24.9330 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks Container: Bulk | 0Bulk |
|
$20.7400 | Buy Now |
Part Details for EAC28FSLN
EAC28FSLN CAD Models
EAC28FSLN Part Data Attributes
|
EAC28FSLN
Sullins Connector Solutions
Buy Now
Datasheet
|
Compare Parts:
EAC28FSLN
Sullins Connector Solutions
Card Edge Connector
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SULLINS CONNECTOR SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.37 inch | |
Body Depth | 1.22 inch | |
Body Length | 3.056 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 1125VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 2.224 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | TWO | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 56 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 0.278 N |
Alternate Parts for EAC28FSLN
This table gives cross-reference parts and alternative options found for EAC28FSLN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EAC28FSLN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AAC28FSLD | Sullins Connector Solutions | Check for Price | Card Edge Connector | EAC28FSLN vs AAC28FSLD |
AAC28FSLI | Sullins Connector Solutions | Check for Price | Card Edge Connector | EAC28FSLN vs AAC28FSLI |
AAC28FSLN | Sullins Connector Solutions | Check for Price | Card Edge Connector | EAC28FSLN vs AAC28FSLN |
EAC28FSLD | Sullins Connector Solutions | Check for Price | Card Edge Connector | EAC28FSLN vs EAC28FSLD |
HAC28FSLI | Sullins Connector Solutions | Check for Price | Card Edge Connector | EAC28FSLN vs HAC28FSLI |
HAC28FSLQ | Sullins Connector Solutions | Check for Price | Card Edge Connector | EAC28FSLN vs HAC28FSLQ |
RAC28FSLD | Sullins Connector Solutions | Check for Price | Card Edge Connector | EAC28FSLN vs RAC28FSLD |
RAC28FSLN | Sullins Connector Solutions | Check for Price | Card Edge Connector | EAC28FSLN vs RAC28FSLN |
EAC28FSLI | Sullins Connector Solutions | Check for Price | Card Edge Connector | EAC28FSLN vs EAC28FSLI |
AAC28FSLQ | Sullins Connector Solutions | Check for Price | Card Edge Connector | EAC28FSLN vs AAC28FSLQ |