Part Details for EAC2420SP by Eaton Cutler-Hammer
Overview of EAC2420SP by Eaton Cutler-Hammer
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EAC2420SP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08N7301
|
Newark | Current Sensor, Sensor Output Type:Current, Product Range:Currentwatch Eac Series, Accuracy:1%, Current Measuring Range Ac:100A To 200A, Current Measuring Range Dc:100A To 200A, Response Time:300Ms, Supply Current Max:200A Rohs Compliant: No |Eaton Cutler Hammer EAC2420SP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 33 |
|
$327.6000 / $372.2800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$409.5700 / $432.6500 | Buy Now |