Part Details for EAC-10-472 by Cosel USA Inc
Overview of EAC-10-472 by Cosel USA Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EAC-10-472
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK2374
|
Newark | Power Line Filter, 1-Stage, 10A, 250V Rohs Compliant: Yes |Cosel EAC-10-472 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$22.9500 / $25.4200 | Buy Now |
DISTI #
1776-1216-ND
|
DigiKey | LINE FILTER 250VDC/VAC 10A CHAS Min Qty: 1 Lead time: 12 Weeks Container: Box |
562 In Stock |
|
$19.5125 / $24.4400 | Buy Now |
DISTI #
436-EAC-10-472
|
Mouser Electronics | Power Line Filters EMI Filter RoHS: Compliant | 55 |
|
$19.5100 / $23.9900 | Buy Now |
DISTI #
70161338
|
RS | EAC SER 10A 250Vac/dc 150 kHz to 1 MHz Pmnt Power Line Filter w/ Screw Terminals | Cosel U.S.A. Inc. EAC-10-472 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 33 |
|
$22.0000 / $24.4400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$20.2800 | Buy Now |
DISTI #
69058182
|
Verical | Power Line Filter EMI/EMC 60Hz 10A 250VAC/250VDC Terminal Block Chassis Mount RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2310 | Americas - 46 |
|
$27.3750 / $30.5000 | Buy Now |
|
Neutron USA | Power Line Filters EMI Filter, AC 1-Ph 250V / DC250V 10A, Leak C:0.5mA/1.0mA max for 125/250V 60Hz, Cy: 4700pF | 50 |
|
$112.5500 | Buy Now |
Part Details for EAC-10-472
EAC-10-472 CAD Models
EAC-10-472 Part Data Attributes:
|
EAC-10-472
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
EAC-10-472
Cosel USA Inc
Single Phase EMI Filter, 250V, 60HzHz, ROHS COMPLIANT PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COSEL CO LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Cosel | |
Approvals | UL; CSA; VDE; ENEC-10 | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 30 mm | |
High Pot | 2500 V | |
Leakage Current-Max | 1 mA | |
Length | 85 mm | |
Mounting Type | CHASSIS MOUNT | |
Operating Frequency | 60Hz Hz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 10 A | |
Rated Voltage | 250 V | |
Width | 39 mm |