Part Details for EAC-10-472-D by Cosel USA Inc
Overview of EAC-10-472-D by Cosel USA Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EAC-10-472-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EAC-10-472-D-ND
|
DigiKey | LINE FILTER 250VDC/VAC 10A DIN Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$28.8400 | Buy Now |
DISTI #
436-EAC-10-472-D
|
Mouser Electronics | Power Line Filters EMI Filter RoHS: Compliant | 25 |
|
$25.5200 / $29.4200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$23.9300 | Buy Now |
DISTI #
30577436
|
Verical | Power Line Filter EMI/EMC 60Hz 10A 250VAC/250VDC Terminal Block DIN Rail RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 2 |
|
$26.8750 | Buy Now |
|
Neutron USA | Power Line Filters EMI Filter, DIN rail, AC 1Ph 250 / DC250, 10A, Leak C: 0.5mA/1.0mA max for 125/250V 60Hz, Cy: 4700pF | 32 |
|
$134.3900 | Buy Now |
Part Details for EAC-10-472-D
EAC-10-472-D CAD Models
EAC-10-472-D Part Data Attributes:
|
EAC-10-472-D
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
EAC-10-472-D
Cosel USA Inc
Single Phase EMI Filter, 250V, 60HzHz, ROHS COMPLIANT PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COSEL CO LTD | |
Reach Compliance Code | unknown | |
Approvals | UL; CSA; VDE; ENEC-10 | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 30 mm | |
High Pot | 2500 V | |
Leakage Current-Max | 1 mA | |
Length | 85 mm | |
Mounting Type | DIN RAIL MOUNT | |
Operating Frequency | 60Hz Hz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 10 A | |
Rated Voltage | 250 V | |
Width | 39 mm |