Part Details for EAC-10-222 by Cosel USA Inc
Results Overview of EAC-10-222 by Cosel USA Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EAC-10-222 Information
EAC-10-222 by Cosel USA Inc is a Main Filter.
Mains Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for EAC-10-222
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1776-2085-ND
|
DigiKey | LINE FILTER 250VAC/VDC 10A CHASS Min Qty: 1 Lead time: 12 Weeks Container: Box |
5 In Stock |
|
$19.5125 / $30.4100 | Buy Now |
DISTI #
436-EAC-10-222
|
Mouser Electronics | Power Line Filters EMI Filter RoHS: Compliant | 0 |
|
$19.5100 / $30.0800 | Order Now |
DISTI #
70161337
|
RS | EAC SER 10A 250Vac/dc 150 kHz to 1 MHz Pmnt Power Line Filter w/ Screw Terminals | Cosel U.S.A. Inc.... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$25.3000 / $31.6300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks | 0 |
|
$20.2800 | Buy Now |
DISTI #
000000000003611949
|
Sager | Power Line Filters EMI Filter Min Qty: 1 | 0 |
|
$20.8300 | Buy Now |
|
Neutron USA | Power Line Filters EMI Filter, 10A 250VUC, 2,200pF | 19 |
|
$75.6100 | Buy Now |
Part Details for EAC-10-222
EAC-10-222 CAD Models
EAC-10-222 Part Data Attributes
|
EAC-10-222
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
EAC-10-222
Cosel USA Inc
Single Phase EMI Filter, 250V, 60HzHz, ROHS COMPLIANT PACKAGE
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COSEL CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Cosel | |
Approvals | UL; CSA; VDE; ENEC-10 | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 30 mm | |
High Pot | 2500 V | |
Leakage Current-Max | 0.5 mA | |
Length | 85 mm | |
Mounting Type | CHASSIS MOUNT | |
Operating Frequency | 60Hz Hz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 10 A | |
Rated Voltage | 250 V | |
Width | 39 mm |